NTN NK25/16R 25 mm ID Needle Roller Thrust Bearing Needle Roller, 33 mm OD
- RS Stock No.:
- 453-082
- Mfr. Part No.:
- NK25/16R
- Brand:
- NTN
Subtotal (1 unit)*
$36.54
(exc. GST)
$40.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.54 |
*price indicative
- RS Stock No.:
- 453-082
- Mfr. Part No.:
- NK25/16R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 16mm | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Dynamic Load Rating | 15.1kN | |
| Outside Diameter | 33mm | |
| Internal Clearance | CN | |
| Static Load Rating | 22.4kN | |
| Number of Rows | 1 | |
| Limiting Speed | 16000rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Maximum Speed - Grease | 11000rpm | |
| End Type | Open | |
| Standards/Approvals | P0 | |
| Series | NK25/16R | |
| Maximum Speed - Oil | 16000rpm | |
| Bearing Type | Needle Roller | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 25mm | ||
Race Width 16mm | ||
Roller Material Steel | ||
Cage Material Steel | ||
Dynamic Load Rating 15.1kN | ||
Outside Diameter 33mm | ||
Internal Clearance CN | ||
Static Load Rating 22.4kN | ||
Number of Rows 1 | ||
Limiting Speed 16000rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Maximum Speed - Grease 11000rpm | ||
End Type Open | ||
Standards/Approvals P0 | ||
Series NK25/16R | ||
Maximum Speed - Oil 16000rpm | ||
Bearing Type Needle Roller | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NK25/20RCT 25 mm ID Needle Roller Thrust Bearing Needle Roller, 33 mm OD
- NTN 4T-M88048/M88010 Taper Roller 33 mm ID Needle Roller Thrust Bearing, 68 mm OD
- NTN NK17/16R 17 mm ID Needle Roller Thrust Bearing Machined-ring 25 mm OD
- SKF K 25X33X20 25 mm ID Needle Roller Bearing Needle Roller, 33 mm OD
- SKF K 25X33X24 25 mm ID Needle Roller Bearing Needle Roller, 33 mm OD
- NTN NK22/16R 22 mm ID Needle Roller Thrust Bearing Needle Roller 30 mm OD
- NTN NK18/16R 18 mm ID Needle Roller Thrust Bearing Needle Roller, 26 mm OD
- NTN NK16/16R 16 mm ID Needle Roller Thrust Bearing Needle Roller 24 mm OD
