SKF NJ 2308 ECP/C4 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 587-533
- Mfr. Part No.:
- NJ 2308 ECP/C4
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$1,397.24
(exc. GST)
$1,536.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,397.24 | $279.448 |
*price indicative
- RS Stock No.:
- 587-533
- Mfr. Part No.:
- NJ 2308 ECP/C4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Dynamic Load Rating | 129kN | |
| End Type | Open | |
| Series | NJ | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 9500rpm | |
| Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Dynamic Load Rating 129kN | ||
End Type Open | ||
Series NJ | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 9500rpm | ||
Outside Diameter 90mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearing NJ design is engineered to handle high radial loads at high speeds. It features two integral flanges on the outer ring and one on the inner ring, allowing it to accommodate axial displacement in one direction. Its separable design simplifies mounting and permits the interchangeability of bearing components, making it ideal for applications requiring ease of installation and maintenance.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 2308 ECP 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECP/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 308 ECP/C4 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECJ 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2208 ECP/C4 40 mm ID Roller Bearing, 80 mm OD
- SKF NJ 2308 ECML/C3 40 mm ID Roller Bearing, 90 mm OD
- SKF NU 2308 ECP 40 mm ID Cylindrical Roller Bearing, 90 mm OD
