SKF NATR 12 12 mm ID Roller Bearing, 32 mm OD

Subtotal (1 unit)*

$189.03

(exc. GST)

$207.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.03

*price indicative

RS Stock No.:
465-344
Mfr. Part No.:
NATR 12
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

12mm

Race Width

15mm

Outside Diameter

32mm

The SKF Support rollers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a needle roller bearing with an inner ring. They have a thick walled outer ring with a crowned running surface and are supplied ready to mount. A narrow gap between the outer ring and the pressed on flange rings forms a gap type seal. The inner ring contains a lubrication hole to facilitate relubrication.

High radial load carrying capacity

Accommodate axial loads due to skew or tilting

Long service life

Ready to mount

Sealed for increased reliability with relubrication feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy