SKF NJ 308 ECP/C4 40 mm ID Cylindrical Roller Bearing, 90 mm OD

Subtotal (1 pack of 5 units)*

$928.56

(exc. GST)

$1,021.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$928.56$185.712

*price indicative

RS Stock No.:
588-485
Mfr. Part No.:
NJ 308 ECP/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

40mm

Race Width

23mm

Bore Type

Parallel

Cage Material

Non-Metallic

Roller Material

Bearing Steel

Limiting Speed

9500rpm

Series

NJ

Standards/Approvals

RoHS Compliance

End Type

Open

Dynamic Load Rating

93kN

Outside Diameter

90mm

Static Load Rating

78kN

Number of Rows

1

Bearing Material

Bearing Steel

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearing NJ design is engineered to handle high radial loads at high speeds. It features two integral flanges on the outer ring and one on the inner ring, allowing it to accommodate axial displacement in one direction. Its separable design simplifies mounting and permits the interchangeability of bearing components, making it ideal for applications requiring ease of installation and maintenance.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in one direction

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy