SKF NJ 2203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD

Subtotal (1 unit)*

$191.19

(exc. GST)

$210.31

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$191.19

*price indicative

RS Stock No.:
465-092
Mfr. Part No.:
NJ 2203 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

17mm

Race Width

16mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Dynamic Load Rating

27.5kN

Outside Diameter

40mm

Internal Clearance

CN

Static Load Rating

21.6kN

Number of Rows

1

Limiting Speed

22000rpm

Standards/Approvals

No

Series

NJ 2203

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.

High radial load carrying capacity

Low friction

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy