STMicroelectronics ST485EXDR Line Transceiver, Differential, Inverting, Non-Inverting, 8-Pin SO-8

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

$3,847.50

(exc. GST)

$4,232.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$1.539$3,847.50

*price indicative

RS Stock No.:
151-531
Mfr. Part No.:
ST485EXDR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Transceiver IC

Number of Channels

1

Input Type

Differential

Output Type

Differential

Polarity

Inverting, Non-Inverting

Mount Type

Surface

Package Type

SO-8

Minimum Supply Voltage

-7V

Pin Count

8

Maximum Supply Voltage

12V

Minimum Operating Temperature

-55°C

Maximum Propagation Delay Time @ CL

30ns

Maximum Operating Temperature

125°C

Width

4mm

Standards/Approvals

IEC-1000-4-2, RoHS

Series

ST

Length

5mm

Height

1.75mm

Supply Current

300μA

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Low power transceiver for RS485 and RS422 communication. Each driver output and receiver input is protected against ± 15 kV electrostatic discharge shocks, without latch up. These parts contain one driver and one receiver in half duplex configuration. This transceiver draws 300 μA of supply current when unloaded or fully loaded with disabled drivers.

Designed for RS485 Interface application

70 mV typical input hysteresis

30 ns propagation delay and 5 ns skew

Current limiting and thermal shutdown

ESD protection

Allows up to 256 transceivers on the bus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy