SKF NJ 2308 ECP/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 585-863
- Mfr. Part No.:
- NJ 2308 ECP/C3
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$1,142.52
(exc. GST)
$1,256.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,142.52 | $228.504 |
*price indicative
- RS Stock No.:
- 585-863
- Mfr. Part No.:
- NJ 2308 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 33mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Standards/Approvals | RoHS Compliance | |
| Series | NJ | |
| Limiting Speed | 9500rpm | |
| Dynamic Load Rating | 129kN | |
| End Type | Open | |
| Outside Diameter | 90mm | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 33mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Standards/Approvals RoHS Compliance | ||
Series NJ | ||
Limiting Speed 9500rpm | ||
Dynamic Load Rating 129kN | ||
End Type Open | ||
Outside Diameter 90mm | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
- RS Stock No. 0463168
- Mfr. Part No. NJ 2308 ECJ/C3
Each
$505.41
- RS Stock No. 0465363
- Mfr. Part No. NJ 2308 ECML/C3
Each
$820.54
- RS Stock No. 2078675
- Mfr. Part No. NJ 308 ECP
Each
$139.11
- RS Stock No. 0465088
- Mfr. Part No. NJ 210 ECP/C3
Each
$288.53
Related links
- SKF NJ 2308 ECP 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECP/C4 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2308 ECP/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 308 ECP/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECJ 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECML/C3 40 mm ID Roller Bearing, 90 mm OD
- SKF NJ 210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD












