SKF N 306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 586-268
- Mfr. Part No.:
- N 306 ECP
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$938.27
(exc. GST)
$1,032.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $938.27 | $187.654 |
*price indicative
- RS Stock No.:
- 586-268
- Mfr. Part No.:
- N 306 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 48kN | |
| Outside Diameter | 72mm | |
| Dynamic Load Rating | 58.5kN | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Series | N | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 12000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 48kN | ||
Outside Diameter 72mm | ||
Dynamic Load Rating 58.5kN | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Series N | ||
Bearing Material Bearing Steel | ||
Limiting Speed 12000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring, N design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NUP 306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 306 ECP 30 mm ID Roller Bearing, 72 mm OD
- SKF NU 306 ECP 30 mm ID Roller Bearing, 72 mm OD
- SKF NUP 2306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF N 207 ECP Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 2306 ECP 30 mm ID Roller Bearing, 72 mm OD
