SKF NUP 2306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD

Subtotal (1 unit)*

$401.20

(exc. GST)

$441.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$401.20

*price indicative

RS Stock No.:
462-834
Mfr. Part No.:
NUP 2306 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

30mm

Race Width

27mm

Bore Type

Cylindrical

Cage Material

Non-Metallic

Standards/Approvals

RoHS

Dynamic Load Rating

83kN

Number of Rows

1

Limiting Speed

12000rpm

Internal Clearance

CN

Static Load Rating

75kN

Series

NUP

Outside Diameter

72mm

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions.

High radial load carrying capacity

Low friction

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy