SKF NU 2306 ECP 30 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 209-2075
- Mfr. Part No.:
- NU 2306 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$240.62
(exc. GST)
$264.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.62 |
*price indicative
- RS Stock No.:
- 209-2075
- Mfr. Part No.:
- NU 2306 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 27mm | |
| Bore Type | Cylindrical | |
| Outside Diameter | 72mm | |
| Static Load Rating | 75kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 83kN | |
| End Type | Shielded | |
| Limiting Speed | 12000rpm | |
| Series | NU 2306 ECP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 27mm | ||
Bore Type Cylindrical | ||
Outside Diameter 72mm | ||
Static Load Rating 75kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 83kN | ||
End Type Shielded | ||
Limiting Speed 12000rpm | ||
Series NU 2306 ECP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 30 mm ID and 72 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 2306 ECP/C3 30 mm ID Roller Bearing, 72 mm OD
- SKF NJ 2306 ECP 30 mm ID Roller Bearing, 72 mm OD
- SKF NUP 2306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECP 30 mm ID Roller Bearing, 72 mm OD
- SKF NJ 2306 ECP/C3 30 mm ID Roller Bearing, 72 mm OD
- SKF NJ 306 ECP 30 mm ID Roller Bearing, 72 mm OD
- SKF NUP 306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF N 306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD
