SKF NUP 306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 586-902
- Mfr. Part No.:
- NUP 306 ECP
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$1,458.99
(exc. GST)
$1,604.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,458.99 | $145.899 |
*price indicative
- RS Stock No.:
- 586-902
- Mfr. Part No.:
- NUP 306 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 48kN | |
| Limiting Speed | 12000rpm | |
| Series | NUP | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Dynamic Load Rating | 58.5kN | |
| Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Static Load Rating 48kN | ||
Limiting Speed 12000rpm | ||
Series NUP | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Dynamic Load Rating 58.5kN | ||
Outside Diameter 72mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in both directions
Separable design
Related links
- SKF N 306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 2306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 306 ECP 30 mm ID Roller Bearing, 72 mm OD
- SKF NU 306 ECP 30 mm ID Roller Bearing, 72 mm OD
- SKF NU 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 2207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
