SKF NU 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 586-252
- Mfr. Part No.:
- NU 306 ECP/C3
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$1,035.57
(exc. GST)
$1,139.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,035.57 | $103.557 |
*price indicative
- RS Stock No.:
- 586-252
- Mfr. Part No.:
- NU 306 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Outside Diameter | 72mm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 12000rpm | |
| Series | NU | |
| Standards/Approvals | RoHS Compliance | |
| Dynamic Load Rating | 58.5kN | |
| End Type | Open | |
| Static Load Rating | 48kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Outside Diameter 72mm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Limiting Speed 12000rpm | ||
Series NU | ||
Standards/Approvals RoHS Compliance | ||
Dynamic Load Rating 58.5kN | ||
End Type Open | ||
Static Load Rating 48kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NJ 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECJ/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECP 30 mm ID Roller Bearing, 72 mm OD
- SKF NU 306 ECM 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECJ 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 2306 ECP/C3 30 mm ID Roller Bearing, 72 mm OD
- SKF NUP 306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF N 306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD
