SKF N 207 ECP Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 586-950
- Mfr. Part No.:
- N 207 ECP
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$949.05
(exc. GST)
$1,043.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $949.05 | $189.81 |
*price indicative
- RS Stock No.:
- 586-950
- Mfr. Part No.:
- N 207 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 56kN | |
| Static Load Rating | 48kN | |
| Internal Clearance | CN | |
| Limiting Speed | 12000rpm | |
| Outside Diameter | 72mm | |
| Series | N | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Standards/Approvals No | ||
Dynamic Load Rating 56kN | ||
Static Load Rating 48kN | ||
Internal Clearance CN | ||
Limiting Speed 12000rpm | ||
Outside Diameter 72mm | ||
Series N | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring, N design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
- RS Stock No. 0463768
- Mfr. Part No. N 320 ECP
Each
$3,019.63
- RS Stock No. 2337207
- Mfr. Part No. NKS 35
Each
$81.12
- RS Stock No. 2101510
- Mfr. Part No. NUTR 35 A
Each
$266.93
- RS Stock No. 1959654
- Mfr. Part No. NU 1007 ECP
Each
$166.10
Related links
- SKF NJ 207 ECP/C3 Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 2207 ECP Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 207 ECP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 207 ECJ Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 207 ECM 35 mm ID Cylindrical Roller Bearing, 72 mm OD












