SNR 30304A Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 576-597
- Mfr. Part No.:
- 30304A
- Brand:
- SNR
Subtotal (1 unit)*
$40.09
(exc. GST)
$44.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.09 |
*price indicative
- RS Stock No.:
- 576-597
- Mfr. Part No.:
- 30304A
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Cone Width | 15mm | |
| Limiting Speed | 15000rpm | |
| Series | 30304A | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 36.3kN | |
| Outside Diameter | 52mm | |
| Static Load Rating | 33.2kN | |
| Cup Width | 13mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Cone Width 15mm | ||
Limiting Speed 15000rpm | ||
Series 30304A | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 36.3kN | ||
Outside Diameter 52mm | ||
Static Load Rating 33.2kN | ||
Cup Width 13mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- SNR 32304A Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- NTN 4T-32304 Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- FAG 32304-A Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- NTN 4T-30304A Single Row Tapered Roller 20 mm ID Roller Bearing, 52 mm OD
- SNR 32004A Taper Roller 20 mm ID Roller Bearing, 42 mm OD
- NTN NJ304 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NJ304EAT2XC3 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NU2304EAT2X 20 mm ID Cylindrical Roller Bearing, 52 mm OD
