NTN NJ304EAT2XC3 20 mm ID Cylindrical Roller Bearing, 52 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$99.15

(exc. GST)

$109.06

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$99.15

*price indicative

RS Stock No.:
698-997
Mfr. Part No.:
NJ304EAT2XC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

20mm

Race Width

15mm

Bore Type

Round

Cage Material

Polyamide

Series

NJ

Outside Diameter

52mm

Static Load Rating

26900N

Number of Rows

1

Internal Clearance

C3

Dynamic Load Rating

37500N

Limiting Speed

18000rpm

Maximum Speed - Oil

108000°/s

Maximum Speed - Grease

78000°/s

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is expertly designed for axial loads while ensuring superior performance and reliability. Its separable structure allows for easy installation and maintenance, making it an Ideal choice for various applications. With a polyamide cage that enhances overall durability, this bearing stands out in the competitive landscape of engineering components. Engineered for both efficiency and longevity, it proves essential in providing optimal support under dynamic conditions.

Internal diameter of 20 mm ensures compatibility with a variety of shaft sizes

The external diameter of 52 mm offers a robust fit, enhancing structural integrity

A bearing width of 15 mm allows for Compact designs in constrained spaces

Upper roller diameter measures 45.5 mm, facilitating a more effective load distribution

The radial clearance class C3 optimises performance in demanding environments

Mass of 0.149 kg aids in lightweight configurations for ease of assembly

Dynamic load capacity rated at 37,500,000 mN enhances application versatility

Static load capacity of 26,900,000 mN ensures stability under stationary conditions

Optimised oil and grease lubrication limit speeds of 108,000 °/s and 78,000 °/s respectively, promoting smooth operation

Minimum operating temperature of -20 °C ensures functionality in diverse climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy