FAG 32304-A Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 312-630
- Mfr. Part No.:
- 32304-A
- Brand:
- FAG
Subtotal (1 unit)*
$70.34
(exc. GST)
$77.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.34 |
*price indicative
- RS Stock No.:
- 312-630
- Mfr. Part No.:
- 32304-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Cage Material | Steel | |
| Static Load Rating | 47500N | |
| Number of Rows | 1 | |
| Cone Width | 21mm | |
| Bearing Material | Steel | |
| Outside Diameter | 52mm | |
| Bearing Dynamic Load Rating | 46000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Limiting Speed | 15200rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Cage Material Steel | ||
Static Load Rating 47500N | ||
Number of Rows 1 | ||
Cone Width 21mm | ||
Bearing Material Steel | ||
Outside Diameter 52mm | ||
Bearing Dynamic Load Rating 46000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Limiting Speed 15200rpm | ||
Bearing Type Taper Roller | ||
The FAG Tapered Roller Bearing is engineered for precision performance across a diverse array of applications. This design expertly combines robust load-bearing capabilities with operational reliability, ensuring extended service life and consistent performance. Its separable design allows for ease of installation and maintenance, making it an ideal choice for both professional mechanics and DIY enthusiasts.
Features a window cage to improve lubrication flow
Optimised weight reduces overall loading in assemblies
Accommodates both grease and oil lubrication methods
- RS Stock No. 1740980
- Mfr. Part No. 30304-A
Each
$30.19
- RS Stock No. 1740977
- Mfr. Part No. 30210-A
Each
$106.08
- RS Stock No. 0311102
- Mfr. Part No. 32316-A
Each
$724.10
- RS Stock No. 0311056
- Mfr. Part No. 32211-A
Each
$125.22
Related links
- NTN 4T-32304 Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- SNR 32304A Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- SNR 30304A Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- FAG 30304-A Taper 20 mm ID Roller Bearing, 52 mm OD
- SKF 32304 Taper 20 mm ID Roller Bearing, 52 mm OD
- RS PRO 32304 Taper 20 mm ID Roller Bearing, 52 mm OD
- NTN 4T-30304A Single Row Tapered Roller 20 mm ID Roller Bearing, 52 mm OD
- FAG 320/28-X Taper Roller 28 mm ID Roller Bearing, 52 mm OD










