NTN NJ304 20 mm ID Cylindrical Roller Bearing, 52 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$94.43

(exc. GST)

$103.87

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$94.43

*price indicative

RS Stock No.:
698-995
Mfr. Part No.:
NJ304
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

20mm

Race Width

15mm

Bore Type

Round

Series

NJ

Static Load Rating

26900N

Outside Diameter

52mm

Number of Rows

1

End Type

Open

Dynamic Load Rating

31500N

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing designed to enhance the operational efficiency of rotating machinery. Crafted with precision engineering, this component is essential for applications requiring high levels of load support and stability. Its cylindrical shape facilitates efficient radial load absorption while optimising performance under demanding conditions. By reducing friction, it ensures smoother motion and longevity, making it an indispensable choice for industries reliant on robust and reliable bearing solutions.

Designed for single row applications, providing a versatile solution for various mechanical systems

Cylindrical roller configuration allows for high load capacity and excellent rigidity

Optimises performance in dynamic settings by reducing friction between moving parts

Enhances durability and extends the lifespan of machinery through superior engineering

Suitable for diverse industrial applications, ensuring flexibility in operational environments

Produced by ntn, a reputable manufacturer known for quality and reliability in bearing technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy