NTN 4T-30204 Taper Roller 20 mm ID Needle Roller Thrust Bearing, 47 mm OD
- RS Stock No.:
- 453-582
- Mfr. Part No.:
- 4T-30204
- Brand:
- NTN
Subtotal (1 unit)*
$31.02
(exc. GST)
$34.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.02 |
*price indicative
- RS Stock No.:
- 453-582
- Mfr. Part No.:
- 4T-30204
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 20mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 28.7kN | |
| Cup Width | 12mm | |
| Number of Rows | 1 | |
| Cone Width | 14mm | |
| Bearing Material | Case Hardening Steel | |
| Outside Diameter | 47mm | |
| Maximum Speed - Grease | 8800rpm | |
| Bearing Dynamic Load Rating | 31kN | |
| Standards/Approvals | ISO 355 | |
| Series | 4T-30204 | |
| Maximum Speed - Oil | 12000rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 20mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 28.7kN | ||
Cup Width 12mm | ||
Number of Rows 1 | ||
Cone Width 14mm | ||
Bearing Material Case Hardening Steel | ||
Outside Diameter 47mm | ||
Maximum Speed - Grease 8800rpm | ||
Bearing Dynamic Load Rating 31kN | ||
Standards/Approvals ISO 355 | ||
Series 4T-30204 | ||
Maximum Speed - Oil 12000rpm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-32204 Taper Roller 20 mm ID Needle Roller Thrust Bearing, 47 mm OD
- NTN 4T-32005X Taper Roller 25 mm ID Needle Roller Thrust Bearing, 47 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-32210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-32010X Taper Roller 50 mm ID Needle Roller Thrust Bearing, 80 mm OD
- NTN 4T-30203 Taper Roller 17 mm ID Needle Roller Thrust Bearing, 40 mm OD
- NTN 4T-32306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-30205 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
