SNR 32005A Taper Roller 25 mm ID Roller Bearing, 47 mm OD
- RS Stock No.:
- 576-613
- Mfr. Part No.:
- 32005A
- Brand:
- SNR
Subtotal (1 unit)*
$34.10
(exc. GST)
$37.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.10 |
*price indicative
- RS Stock No.:
- 576-613
- Mfr. Part No.:
- 32005A
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 47mm | |
| Static Load Rating | 34.1kN | |
| Cup Width | 11.5mm | |
| Number of Rows | 1 | |
| Cone Width | 15mm | |
| Limiting Speed | 16000rpm | |
| Bearing Dynamic Load Rating | 29.3kN | |
| Standards/Approvals | ISO 355 | |
| Series | 32005A | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Cage Material Pressed Steel | ||
Outside Diameter 47mm | ||
Static Load Rating 34.1kN | ||
Cup Width 11.5mm | ||
Number of Rows 1 | ||
Cone Width 15mm | ||
Limiting Speed 16000rpm | ||
Bearing Dynamic Load Rating 29.3kN | ||
Standards/Approvals ISO 355 | ||
Series 32005A | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- NTN 4T-33005 Taper Roller 25 mm ID Roller Bearing, 47 mm OD
- NTN 4T-32005X Taper Roller 25 mm ID Needle Roller Thrust Bearing, 47 mm OD
- SKF 32005X/Q Taper 25 mm ID Roller Bearing, 47 mm OD
- FAG 32005-X-XL Taper 25 mm ID Roller Bearing, 47 mm OD
- SNR 30303A Taper Roller 17 mm ID Tapered Roller Bearing, 47 mm OD
- NTN NU1005G1 25 mm ID Roller Bearing, 47 mm OD
- Timken 32005X Taper 25 mm ID Metric Roller Bearing, 47 mm OD
- RS PRO 32005 Taper 25 mm ID Metric Roller Bearing, 47 mm OD
