DeWALT DWS50 Series, DWS5021-XJ, Linear Guide Rail 220 mm width 1 m Length

Subtotal (1 unit)*

$201.73

(exc. GST)

$221.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.73

*price indicative

RS Stock No.:
172-400
Mfr. Part No.:
DWS5021-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Linear Guide Rail

Rail Width

220mm

Rail Length

1m

Series

DWS50

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SI
The DeWALT 1m Guide Rail is an essential accessory for the DCS520, DWE520, DCS576, and DWE576 power saws. This guide rail ensures precision and accuracy in cutting tasks, making it a must-have for professional and DIY enthusiasts alike.

Compatible with DCS520, DWE520, DCS576, and DWE576 power saws

Provides a stable and straight cutting surface for accurate cuts

Durable construction for long-lasting performance

Easy to install and use for efficient operation

Ensures safety and control during cutting tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy