SKF AXK 5070 50 mm ID Roller Bearing Needle, 70 mm OD

Get a bulk buy discount

Add 10 more to save $1.70

View bulk pricing options

Subtotal (1 unit)*

$22.75

(exc. GST)

$25.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 64 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$22.75-
10 - 49$22.58$1.70
50 +$18.60$207.50

*price indicative

RS Stock No.:
514-297
Mfr. Part No.:
AXK 5070
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

3mm

Bore Type

Parallel

Roller Material

Carbon Chromium Steel

Cage Material

Steel

Number of Rows

1

Bearing Material

Carbon Chromium Steel

Static Load Rating

143kN

Dynamic Load Rating

28.5kN

Outside Diameter

70mm

Maximum Speed - Grease

1600rpm

Standards/Approvals

ISO 492:1994, ISO 1000:1992, ISO 5753:1991, ISO 582:1995, ISO 199:1997, ISO 14001, DIN 17 230:1980

Limiting Speed

5000rpm

Maximum Speed - Oil

2200rpm

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
DE

SKF Single-Direction Thrust Needle Roller Bearing, 50mm ID, 70mm OD - AXK 5070


This thrust needle roller bearing from SKF can carry heavy axial loads on a rotating surface. It has a reduced cross-section so it fits snugly into tight spaces. A front-facing design lets you insert this bearing directly into machine faces, which can serve as raceways. The rollers are evenly spaced out and held in place by a steel cage. This has excellent tensile strength and is corrosion-resistant, so you can depend on it delivering a long service life.

• 5000r/min (rotations per minute) limiting speed for long-term use without sustaining damage

• Low 0.02kg weight for easy handling and mounting

• 143kN static load rating for reliable low-speed and stationary applications

Applications


• Agricultural industry

• Mining

• Automotive engineering

• Construction

• Packaging

Can I lubricate this SKF thrust needle roller bearing?


Yes – you can lubricate this roller bearing using either oil or grease. The lubricant creates a thin film on the surface that prevents friction to make operation smoother. When lubricated with grease, this roller bearing can reach a maximum speed of 1600/rpm. Oil lubrication increases this to 2200r/pm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy