SKF NKI 6/12 TN 6 mm ID Needle Roller Bearing Needle Roller, 16 mm OD
- RS Stock No.:
- 587-564
- Mfr. Part No.:
- NKI 6/12 TN
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$377.74
(exc. GST)
$415.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $377.74 | $75.548 |
*price indicative
- RS Stock No.:
- 587-564
- Mfr. Part No.:
- NKI 6/12 TN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 6mm | |
| Race Width | 12mm | |
| Cage Material | Non-Metallic | |
| Internal Clearance | CN | |
| Limiting Speed | 34000rpm | |
| Number of Rows | 1 | |
| Series | NKI | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 4.4kN | |
| Outside Diameter | 16mm | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 5.2kN | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 6mm | ||
Race Width 12mm | ||
Cage Material Non-Metallic | ||
Internal Clearance CN | ||
Limiting Speed 34000rpm | ||
Number of Rows 1 | ||
Series NKI | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 4.4kN | ||
Outside Diameter 16mm | ||
Bearing Material Bearing Steel | ||
Static Load Rating 5.2kN | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NKI 6/16 TN 6 mm ID Roller Bearing Needle Roller, 16 mm OD
- SKF NK 6/12 TN Needle Roller Bearing Needle
- SKF NKI 5/12 TN 5 mm ID Roller Bearing Needle, 15 mm OD
- SKF NK 10/12 TN 10 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- SKF NK 8/12 TN 8 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF NKI 9/12 9 mm ID Needle Roller Bearing Needle Roller, 19 mm OD
- SKF NKI 9/16 9 mm ID Roller Bearing Needle Roller, 19 mm OD
- SKF NKI 20/16 20 mm ID Roller Bearing Needle Roller, 32 mm OD
