SKF NKI 28/20 TN 28 mm ID Roller Bearing Needle Roller, 42 mm OD
- RS Stock No.:
- 463-198
- Mfr. Part No.:
- NKI 28/20 TN
- Brand:
- SKF
Subtotal (1 unit)*
$129.35
(exc. GST)
$142.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.35 |
*price indicative
- RS Stock No.:
- 463-198
- Mfr. Part No.:
- NKI 28/20 TN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28mm | |
| Race Width | 20mm | |
| Cage Material | Non-Metallic | |
| Dynamic Load Rating | 26.4kN | |
| Standards/Approvals | RoHS | |
| Series | NKI | |
| Limiting Speed | 14000rpm | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 48kN | |
| Internal Clearance | CN | |
| Outside Diameter | 42mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 28mm | ||
Race Width 20mm | ||
Cage Material Non-Metallic | ||
Dynamic Load Rating 26.4kN | ||
Standards/Approvals RoHS | ||
Series NKI | ||
Limiting Speed 14000rpm | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 48kN | ||
Internal Clearance CN | ||
Outside Diameter 42mm | ||
Bearing Type Needle Roller | ||
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NKI 28/30 28 mm ID Roller Bearing Needle Roller, 42 mm OD
- SKF NKI 42/20 42 mm ID Roller Bearing Needle Roller, 57 mm OD
- NTN NK32/20R+1R28X32X20 28 mm ID Roller Bearing Needle Roller, 42 mm OD
- NTN NK32/30R+1R28X32X30 28 mm ID Roller Bearing Needle Roller 42 mm OD
- NTN NKS28R 28 mm ID Needle Roller Thrust Bearing Machined-ring 42 mm OD
- SKF NKI 25/20 TN 25 mm ID Roller Bearing Needle, 38 mm OD
- SKF NKI 30/20 TN 30 mm ID Roller Bearing Needle, 45 mm OD
- NTN HK3512F 35 mm ID Roller Bearing Needle Roller, 42 mm OD
