SKF NKI 30/20 TN 30 mm ID Roller Bearing Needle, 45 mm OD

Get a bulk buy discount

Add 6 more to save -

View bulk pricing options

Subtotal (1 unit)*

$96.49

(exc. GST)

$106.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$96.49-
6 - 11$95.58-
12 +$93.772%

*price indicative

RS Stock No.:
514-158
Mfr. Part No.:
NKI 30/20 TN
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

20mm

Bore Type

Parallel

Cage Material

Reinforced Nylon

Roller Material

Carbon Chrome Steel

Number of Rows

1

End Type

Open

Dynamic Load Rating

24.6kN

Outside Diameter

45mm

Static Load Rating

45kN

Standards/Approvals

ISO 492:1994 (radial tolerances), ISO 199:1997 (thrust tolerances), ISO 14001 (environmental mgmt), ISO 1000:1992 (units), ISO 5753:1991 (internal clearance), ISO 582:1995 (chamfer)

Limiting Speed

13000rpm

Maximum Speed - Grease

7500rpm

Maximum Speed - Oil

11000rpm

Bearing Type

Needle

RoHS Status: Exempt

SKF Needle Roller Bearing, 30mm Inside Diameter, 45mm Outside Diameter - NKI30/20TN


This SKF needle roller bearing is designed for applications requiring high load capacity in a compact form. With a 30mm inner diameter and 20mm width, it features a non-metallic cage and an open-end configuration, making it suitable for various industrial setups. The bearing supports high-speed rotation with reduced friction and is constructed from carbon chromium steel for enhanced strength and durability.

Features & Benefits


• Compact radial design accommodates space-limited installations

• Non-metallic cage improves lubrication flow and reduces noise

• High static load rating of 52 kN and dynamic load rating of 27.5 kN

• Open-end design facilitates easier lubrication and inspection

• Suitable for operation at speeds up to 13,000 rpm under oil lubrication

Applications


• Suitable for gearboxes and automotive transmissions

• Can be used in industrial machinery and power tools

• For pumps, compressors, and agricultural equipment

What is the limiting speed of this bearing?


The bearing supports a limiting speed of 13,000 rpm with oil and 7,500 rpm with grease.

Is this bearing suitable for axial loads?


Needle roller bearings primarily support radial loads; axial load capability may require additional components.

What material is used for the rolling elements?


The rollers are made from carbon chromium steel, offering excellent fatigue resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy