SKF AXK 160200 160 mm ID Roller Bearing Needle, 200 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$490.71

(exc. GST)

$539.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$490.71
6 - 11$487.59
12 +$481.26

*price indicative

RS Stock No.:
513-880
Mfr. Part No.:
AXK 160200
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

160mm

Race Width

5mm

Bore Type

Parallel

Roller Material

Stainless Steel

Cage Material

Carbon Steel

Static Load Rating

1000kN

Outside Diameter

200mm

Dynamic Load Rating

1250kN

Standards/Approvals

No

Limiting Speed

1900rpm

Maximum Speed - Oil

850rpm

Maximum Speed - Grease

630rpm

Number of Rows

1

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
DE

SKF Roller Bearing, Thrust Needle Bearing Type, 160mm ID, 200mm OD - AXK 160200


Minimise friction between moving parts in your industrial machinery with this SKF thrust needle roller bearing. Its sheet steel cage houses precisely spaced needle rollers arranged along a parallel bore to spread and support large axial loads and handle shock loads without fatigue or misalignment. A race width of 5mm and an outer diameter of 200mm means this unit can be used instead of standard washers without taking up extra space.

• Dynamic load rating of 125kN and fatigue limit load of 106kN to withstand heavy weights at high speeds without loss of performance

• Precision design minimises vibration to save energy and reduce noise

• Sheet steel cage housing for durability and resistance to corrosion

Applications


• Automotive industry

• Hydraulic pumps

• Power tools

What's the maximum speed this needle roller can sustain?


This needle roller bearing has a maximum speed of 850r/min when lubricated with oil, so can be used for medium-speed and high-speed rotating equipment. With grease, it sustains 630r/min.

Does this roller bearing operate in more than one direction?


No, this roller bearing only supports loads operating in one direction.

  • RS Stock No. 0513997
  • Mfr. Part No. NKI 17/20
Each
$77.49
  • RS Stock No. 0514089
  • Mfr. Part No. AXK 80105
Each
$68.46
  • RS Stock No. 2080173
  • Mfr. Part No. HK 0812.2RS
Each
$21.28
  • RS Stock No. 1947368
  • Mfr. Part No. NK80/25-XL
Each
$254.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy