Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding, 125 mm, Medium Grade, 120 Grit
- RS Stock No.:
- 693-076
- Mfr. Part No.:
- 2608900673
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
$26.21
(exc. GST)
$28.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $26.21 | $5.242 |
*price indicative
- RS Stock No.:
- 693-076
- Mfr. Part No.:
- 2608900673
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Backing Material | Mesh | |
| Product Type | Adhesive-Backed/PSA Sanding Disc | |
| Disc Diameter | 125mm | |
| Sub Type | Sanding | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 120 | |
| Colour | White | |
| Grade | Medium | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Backing Material Mesh | ||
Product Type Adhesive-Backed/PSA Sanding Disc | ||
Disc Diameter 125mm | ||
Sub Type Sanding | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 120 | ||
Colour White | ||
Grade Medium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert m480 sanding net designed for effective low-dust sanding on flat surfaces, Ideal for preparing surfaces for painting or finishing drywall. Its innovative open net structure allows for superior dust extraction, ensuring a cleaner work area while enhancing efficiency during sanding tasks. With its commitment to quality, this product ranks among the best in the expert abrasives line, making it a reliable choice for both professional tradesmen and DIY enthusiasts seeking exceptional results. This sanding net has been engineered to offer up to 4x better dust reduction compared to standard sandpaper, making it an essential addition to your sanding toolkit.
Utilises Bosch Particle Control for highly efficient dust removal
Open net structure enables dust to be effectively sucked away during use
Ideal for sanding wood, paint, and drywall with minimal dust generation
Designed to roughen and prepare surfaces for optimal painting results
A part of the EXPERT abrasives line, recognised for offering the finest quality for various trades
Incredibly easy to use; simply stick it on with hook and loop for quick and hassle-free application
Available in various grit sizes, ranging from 80 to 400, catering to a wide range of sanding tasks
Packaged in quantities that suit both individual and bulk usage needs, Ideal for both professionals and hobbyists
Innovative construction ensures excellent durability and consistent performance across multiple uses
Related links
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 240 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 320 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 220 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Super Fine Grade, 400 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 150 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
