3M PN-DH Aluminium Oxide, 100 mm, Medium Grade, P150 Grit 25 Per Pack

Subtotal (1 pack of 25 units)*

$213.74

(exc. GST)

$235.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$213.74$8.55

*price indicative

RS Stock No.:
626-036
Mfr. Part No.:
7100275899
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

100mm

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Bore Diameter

16mm

Grit Size

P150

Colour

Bright

Grade

Medium

Maximum Safe Speed

15000rpm

Quantity Per Package

25Per Pack

Standards/Approvals

No

Material Cut

Stainless Steel

Series

PN-DH

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-Brite Precision Surface Conditioning Discs Series Grinding Disc, 100mm Disc Diameter, P150 Grit size - 7100275899


This grinding disc is a non-woven surface conditioning tool designed for cleaning and finishing metallic substrates while preserving base geometry. It combines shaped abrasive particles with a conformable web to deliver consistent cut rates and finish quality during low-pressure operations on a range of metals.

Features & Benefits


• Precision-shaped grain provides Faster material removal and extended life
• Medium P150 grit produces a bright, uniform stainless finish
• Rated for 15,000 rpm to support high-speed handheld grinders
• 16mm bore ensures secure mounting on compatible mandrels
• Non-woven construction limits gouging while maintaining finish consistency

Applications


• Suitable for deburring stainless steel components in automation assemblies
• Ideal for surface preparation of electrical enclosures before painting
• Used for finishing soft metals and aluminium panels in mechanical fabrication
• Can be used for cleaning weld seams on carbon steel assemblies

What pack quantity is supplied for workshop stocking?


They are supplied in packs of 25 to simplify inventory management.

Which attachment types are compatible with the disc mounting?


The product accepts hook-and-loop and Roloc™ style interfaces when fitted to the correct holder with a matching 16mm bore.

How does the abrasive structure affect delicate parts?


The combination of shaped grain and non-woven web reduces cutting aggressiveness to avoid undercutting or changing component dimensions.

Which grit range position does it occupy relative to finer options?


The disc sits in the medium grit band, providing a balance between cutting rate and surface refinement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy