SKF AXK 110145 100 mm ID Roller Bearing Needle, 145 mm OD

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save $14.40

View bulk pricing options

Subtotal (1 unit)*

$174.03

(exc. GST)

$191.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$174.03-
6 - 11$171.63$14.40
12 +$168.10$71.16

*price indicative

RS Stock No.:
514-114
Mfr. Part No.:
AXK 110145
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

100mm

Race Width

4mm

Bore Type

Parallel

Cage Material

Sheet Steel

Dynamic Load Rating

81.5kN

Standards/Approvals

No

Outside Diameter

145mm

Static Load Rating

620kN

Number of Rows

1

Maximum Speed - Grease

800rpm

Maximum Speed - Oil

1100rpm

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
DE

SKF Needle Roller and Cage Assemblies Series AXK


SKF needle roller thrust bearings can support heavy axial loads, are insensitive to shock loads and provide stiff bearing arrangements which require a minimum of axial space.

Single direction bearings and can only accommodate axial loads acting in one direction

Particularly compact bearing arrangements can be made, taking up no more space than a conventional thrust washer, if the faces of adjacent machine components can serve as raceways for a needle roller and cage thrust assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy