INA HK2212-B 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- RS Stock No.:
- 137-1758
- Mfr. Part No.:
- HK2212-B
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$17.17
(exc. GST)
$18.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $17.17 | - |
| 13 - 24 | $16.72 | 2% |
| 25 + | $16.29 | 5% |
*price indicative
- RS Stock No.:
- 137-1758
- Mfr. Part No.:
- HK2212-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 28mm | |
| Static Load Rating | 13400N | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 7000rpm | |
| Maximum Speed - Oil | 11700rpm | |
| Limiting Speed | 11700rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 9100N | |
| End Type | Open | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 28mm | ||
Static Load Rating 13400N | ||
Number of Rows 1 | ||
Maximum Speed - Grease 7000rpm | ||
Maximum Speed - Oil 11700rpm | ||
Limiting Speed 11700rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 9100N | ||
End Type Open | ||
Bearing Type Drawn Cup Needle | ||
- COO (Country of Origin):
- DE
Drawn Cup Needle Roller Bearings
INA from Schaeffler drawn cup needle roller bearings with open ends and closed ends are bearings with a small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit.;Most the bearings are of a single row design and do not have a lubrication hole. Double row designs have a lubrication hole and the suffix ZW.
Features and Benefits
• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise
Product Application Information
These bearings allow the design of compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.;Drawn cup needle roller bearings require a hardened and ground bearing raceway on the shaft.
Suffixes
2RS - Contact seals on both sides;RS - Contact seal on one side;ZW - Double row design, with lubrication hole
INA
Related links
- INA HK2220-B 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- INA HK2214-RS-L271 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- INA HK2218-RS-L271 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- INA HK1616-B 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK1612-B 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK2210-B 22 mm ID Roller Bearing Needle, 28 mm OD
- INA HK2820-B 28 mm ID Roller Bearing Drawn Cup Needle, 35 mm OD
- NTN HK2220F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
