SKF NU 310 ECP 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 506-501
- Mfr. Part No.:
- NU 310 ECP
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$248.10
(exc. GST)
$272.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $248.10 | - |
| 6 - 11 | $245.19 | 1% |
| 12 + | $240.08 | 3% |
*price indicative
- RS Stock No.:
- 506-501
- Mfr. Part No.:
- NU 310 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Open | |
| Dynamic Load Rating | 127kN | |
| Outside Diameter | 110mm | |
| Static Load Rating | 112kN | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Limiting Speed | 8000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Open | ||
Dynamic Load Rating 127kN | ||
Outside Diameter 110mm | ||
Static Load Rating 112kN | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Limiting Speed 8000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Roller Bearing, 110mm Outside Diameter, 127kN Dynamic Load Rating - NU310ECP
This roller bearing is essential for various applications in mechanical systems. Its cylindrical design efficiently supports both radial and axial loads, making it suitable for challenging environments. With a high load capacity, this model meets the operational demands of different industries, including automation and electronics.
Features & Benefits
• Optimised design for reduced friction and efficient performance
• Capable of handling substantial static and dynamic load ratings
• Incorporates glass fibre reinforced PA for improved durability
• Open-ended configuration allows for straightforward maintenance
• Suitable for high-speed applications with notable speed ratings
• Designed for heavy-duty industrial environments
Applications
• Used in electric motor assemblies to enhance reliability
• Employed in conveyor systems requiring robust bearing solutions
• Installed in gearboxes for seamless rotational motion
• Utilised with industrial machinery that demands high load capacities
• Applied in automated systems for precise axial load management
What is the recommended operational speed range for this bearing?
The optimal speed rating supports operations up to 8000r/min, making it suitable for high-speed applications.
How should this bearing be maintained to extend its lifespan?
Regular inspections and lubrication will help maintain performance and longevity, minimising wear over time.
Can this bearing be used in environments with high temperatures?
While designed for durability, it is advisable to verify the specific thermal limits of the materials for optimal performance.
Is this bearing compatible with various types of mechanical assemblies?
It is suitable for a wide range of applications, but ensure that specifications match the assembly requirements.
What should be done if unusual noise occurs during operation?
Unusual noise may indicate wear or misalignment; inspect immediately to address potential issues before further use.
Related links
- SKF NU 310 ECP/C3 50 mm ID Roller Bearing, 110 mm OD
- SKF NUP 310 ECP 50 mm ID Roller Bearing, 110 mm OD
- SKF N 310 ECP 50 mm ID Roller Bearing, 110 mm OD
- SKF NJ 310 ECP 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 310 ECJ 50 mm ID Roller Bearing, 110 mm OD
- SKF NU 2310 ECP 50 mm ID Roller Bearing, 110 mm OD
- SKF NU 310 ECM 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 310 ECM/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
