SKF NJ 310 ECP 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 585-867
- Mfr. Part No.:
- NJ 310 ECP
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$1,179.43
(exc. GST)
$1,297.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,179.43 | $235.886 |
*price indicative
- RS Stock No.:
- 585-867
- Mfr. Part No.:
- NJ 310 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Limiting Speed | 8000rpm | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Dynamic Load Rating | 127kN | |
| Outside Diameter | 110mm | |
| Static Load Rating | 112kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Series | NJ | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Limiting Speed 8000rpm | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Dynamic Load Rating 127kN | ||
Outside Diameter 110mm | ||
Static Load Rating 112kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Series NJ | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECP/C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECJ 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECM/C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2310 ECP 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 310 ECP 50 mm ID Roller Bearing, 110 mm OD
- SKF NUP 310 ECP 50 mm ID Roller Bearing, 110 mm OD
