SKF NU 310 ECM/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 463-077
- Mfr. Part No.:
- NU 310 ECM/C3
- Brand:
- SKF
Subtotal (1 unit)*
$956.97
(exc. GST)
$1,052.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $956.97 |
*price indicative
- RS Stock No.:
- 463-077
- Mfr. Part No.:
- NU 310 ECM/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Dynamic Load Rating | 127kN | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 112kN | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 110mm | |
| Limiting Speed | 8000rpm | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Dynamic Load Rating 127kN | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 112kN | ||
Standards/Approvals RoHS | ||
Outside Diameter 110mm | ||
Limiting Speed 8000rpm | ||
Series NU | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
- RS Stock No. 0464490
- Mfr. Part No. NU 310 ECM
Each
$956.97
- RS Stock No. 0465130
- Mfr. Part No. NU 212 ECM/C3
Each
$974.95
- RS Stock No. 1959683
- Mfr. Part No. NU 310 ECP/C3
Each
$266.33
- RS Stock No. 0463866
- Mfr. Part No. NU 244 ECM/C3
Each
$10,872.28
Related links
- SKF NU 310 ECM 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 310 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECM/C3 50 mm ID Roller Bearing, 110 mm OD
- SKF NU 310 ECP/C3 50 mm ID Roller Bearing, 110 mm OD
- SKF NU 2310 ECML/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 212 ECM/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF N 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD











