SKF NU 310 ECM 50 mm ID Cylindrical Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$956.97

(exc. GST)

$1,052.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$956.97

*price indicative

RS Stock No.:
464-490
Mfr. Part No.:
NU 310 ECM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

50mm

Race Width

27mm

Bore Type

Cylindrical

Cage Material

Machined Brass

Standards/Approvals

RoHS

Series

NU

Limiting Speed

8000rpm

Number of Rows

1

Outside Diameter

110mm

Dynamic Load Rating

127kN

Internal Clearance

CN

Static Load Rating

112kN

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.

High radial load carrying capacity

Low friction

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy