SKF NU 2310 ECP 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 195-9674
- Mfr. Part No.:
- NU 2310 ECP
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$328.93
(exc. GST)
$361.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $328.93 |
| 13 - 24 | $322.48 |
| 25 + | $313.72 |
*price indicative
- RS Stock No.:
- 195-9674
- Mfr. Part No.:
- NU 2310 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Bore Type | Parallel | |
| Outside Diameter | 110mm | |
| Static Load Rating | 186kN | |
| Limiting Speed | 8000rpm | |
| Series | NU 2310 ECP | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 186kN | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Bore Type Parallel | ||
Outside Diameter 110mm | ||
Static Load Rating 186kN | ||
Limiting Speed 8000rpm | ||
Series NU 2310 ECP | ||
Standards/Approvals No | ||
Dynamic Load Rating 186kN | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF 50MM CYLINDRICAL ROLLER BEARING, WIT
Related links
- SKF NU 2310 ECP/C3 50 mm ID Roller Bearing, 110 mm OD
- SKF NUP 2310 ECP 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2310 ECP 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 310 ECP 50 mm ID Roller Bearing, 110 mm OD
- SKF NU 2310 ECML 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2310 ECML/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NUP 310 ECP 50 mm ID Roller Bearing, 110 mm OD
- SKF N 310 ECP 50 mm ID Roller Bearing, 110 mm OD
