SKF NU 1052 ML/C3 260 mm ID Roller Bearing, 400 mm OD
- RS Stock No.:
- 465-391
- Mfr. Part No.:
- NU 1052 ML/C3
- Brand:
- SKF
Subtotal (1 unit)*
$10,491.58
(exc. GST)
$11,540.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,491.58 |
*price indicative
- RS Stock No.:
- 465-391
- Mfr. Part No.:
- NU 1052 ML/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 260mm | |
| Race Width | 65mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Internal Clearance | C3 | |
| Static Load Rating | 965kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 720kN | |
| Limiting Speed | 1800rpm | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Outside Diameter | 400mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 260mm | ||
Race Width 65mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Internal Clearance C3 | ||
Static Load Rating 965kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 720kN | ||
Limiting Speed 1800rpm | ||
Standards/Approvals RoHS | ||
Series NU | ||
Outside Diameter 400mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 1052 M/C3 260 mm ID Roller Bearing, 400 mm OD
- SKF NU 1052 ML 260 mm ID Cylindrical Roller Bearing, 400 mm OD
- SKF NU 1034 M/C3 170 mm ID Roller Bearing, 260 mm OD
- SKF NU 324 ECJ/C3 120 mm ID Roller Bearing, 260 mm OD
- FAG 23052-BE-XL-C3 Cylindrical 260 mm ID Roller Bearing, 400 mm OD
- SKF NU 1038 ML/C3 190 mm ID Roller Bearing, 290 mm OD
- SKF NU 1032 ML/C3 160 mm ID Roller Bearing, 240 mm OD
- SKF NU 1021 ML/C3 105 mm ID Roller Bearing, 160 mm OD
