SKF NU 1021 ML/C3 105 mm ID Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$2,658.17

(exc. GST)

$2,923.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,658.17

*price indicative

RS Stock No.:
465-385
Mfr. Part No.:
NU 1021 ML/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

105mm

Race Width

26mm

Bore Type

Cylindrical

Cage Material

Machined Brass

Number of Rows

1

Outside Diameter

160mm

Dynamic Load Rating

116kN

Standards/Approvals

RoHS

Series

NU

Limiting Speed

7500rpm

Internal Clearance

C3

Static Load Rating

137kN

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in one direction

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy