SKF NU 1032 ML/C3 160 mm ID Roller Bearing, 240 mm OD

Subtotal (1 unit)*

$3,399.08

(exc. GST)

$3,738.99

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,399.08

*price indicative

RS Stock No.:
209-1956
Mfr. Part No.:
NU 1032 ML/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

160mm

Race Width

38mm

Bore Type

Cylindrical

Dynamic Load Rating

229kN

Static Load Rating

325kN

Limiting Speed

4800rpm

Outside Diameter

240mm

Number of Rows

1

End Type

Shielded

Standards/Approvals

No

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 160 mm ID and 240 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy