SKF NU 1034 M/C3 170 mm ID Roller Bearing, 260 mm OD

Subtotal (1 unit)*

$4,945.60

(exc. GST)

$5,440.16

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4,945.60

*price indicative

RS Stock No.:
209-1958
Mfr. Part No.:
NU 1034 M/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

170mm

Race Width

42mm

Bore Type

Cylindrical

Cage Material

Brass

Number of Rows

1

Standards/Approvals

No

End Type

Shielded

Dynamic Load Rating

275kN

Outside Diameter

260mm

Limiting Speed

2800rpm

Static Load Rating

400kN

COO (Country of Origin):
DE

SKF Roller Bearing, 170mm Inside Diameter, 260mm Outside Diameter - NU 1034 M/C3


This cylindrical roller bearing features a 170mm internal diameter and a 260mm external diameter. Designed for high load capacity applications, it incorporates a brass cage for optimum performance and durability. With a race width of 42mm, this precision roller bearing can effectively handle dynamic and static loads, making it a versatile choice for various industrial applications.

Features & Benefits


• Single row design minimises friction for smooth operation

• Brass cage provides enhanced durability and resistance

• High static load rating of 400kN for robust performance

• Dynamic load rating of 320kN supports heavy loads efficiently

• Reference and limiting speeds at 2800rpm for high-speed applications

• Parallel bore type ensures ease of installation and alignment

Applications


• Utilised in automation equipment for precise movement

• Suitable for use in electric motors and generators

• Ideal for mechanical assemblies requiring high load endurance

• Commonly found in conveyor systems for material handling

What are the implications of the dynamic load rating on performance?


The dynamic load rating of 320kN indicates the maximum load the bearing can withstand during operation while maintaining reliable performance, ensuring longevity under high-stress conditions.

How does the brass cage contribute to longevity in different environments?


The brass cage offers better resistance to wear and high temperatures compared to other materials, extending the bearing's lifespan in industrial settings where heat and wear are common concerns.

What type of maintenance is required to ensure optimal functionality?


Regular lubrication as per manufacturer guidelines is necessary to maintain smooth operation and minimise wear, particularly in high-load and high-speed applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy