FAG 23052-BE-XL-C3 Cylindrical 260 mm ID Roller Bearing, 400 mm OD
- RS Stock No.:
- 311-179
- Mfr. Part No.:
- 23052-BE-XL-C3
- Brand:
- FAG
Subtotal (1 unit)*
$7,712.49
(exc. GST)
$8,483.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | $7,712.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 311-179
- Mfr. Part No.:
- 23052-BE-XL-C3
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 260mm | |
| Race Width | 104mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Limiting Speed | 1850rpm | |
| Static Load Rating | 2600000N | |
| Series | 230E1 | |
| Outside Diameter | 400mm | |
| Dynamic Load Rating | 1670kN | |
| Standards/Approvals | RoHS, DIN 635-2 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 260mm | ||
Race Width 104mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Limiting Speed 1850rpm | ||
Static Load Rating 2600000N | ||
Series 230E1 | ||
Outside Diameter 400mm | ||
Dynamic Load Rating 1670kN | ||
Standards/Approvals RoHS, DIN 635-2 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0310466
- Mfr. Part No. 23052-BE-XL
- RS Stock No. 0312604
- Mfr. Part No. 23052-BE-XL-K
- RS Stock No. 0312593
- Mfr. Part No. 22316-E1-XL-C3
- RS Stock No. 0312616
- Mfr. Part No. 24122-BE-XL-C3
Related links
- FAG 23052-BE-XL Cylindrical 260 mm ID Roller Bearing, 400 mm OD
- FAG 23052-BE-XL-K Taper 260 mm ID Roller Bearing, 400 mm OD
- SKF 23052 CC/C3W33 Cylindrical 260 mm ID Roller Bearing, 400 mm OD
- SKF 23052 CC/W33 Cylindrical 260 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 24052 CC/W33 Cylindrical 260 mm ID Roller Bearing, 400 mm OD
- SKF 24052 CC/C3W33 Cylindrical 260 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 24056 CC/W33 Cylindrical 260 mm ID Spherical Roller Bearing, 400 mm OD
- SKF NU 1052 ML 260 mm ID Cylindrical Roller Bearing, 400 mm OD











