SKF NK 20/16 20 mm ID Roller Bearing Needle, 28 mm OD

Subtotal (1 unit)*

$52.26

(exc. GST)

$57.49

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$52.26

*price indicative

RS Stock No.:
233-7192
Mfr. Part No.:
NK 20/16
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

20mm

Race Width

16mm

Bore Type

Cylindrical

Roller Material

Steel

Cage Material

Steel

Standards/Approvals

No

Series

NK 20/16

Limiting Speed

22000rpm

Outside Diameter

28mm

Dynamic Load Rating

13.2kN

Bearing Material

Steel

Static Load Rating

19.3kN

End Type

Open

Number of Rows

1

Bearing Type

Needle

Race Type

Grooved

SKF Roller Bearing, 20mm Inside Diameter, 28mm Outside Diameter - NK 20/16


This roller bearing is designed to provide efficient performance in various applications. Known as a needle roller bearing, it features an inside diameter of 20mm and an outside diameter of 28mm. Constructed from high-quality steel, this open roller bearing is particularly effective in accommodating high-speed operations, with a reference speed of 19,000 r/min and a limiting speed of 22,000 r/min.

Features & Benefits


• Single-row design optimises space and weight efficiency

• High dynamic load rating of 13.2 kN enhances performance

• Static load rating of 19.3 kN for robust reliability

• Machined rings ensure precise tolerances and fitting

• Offers radial internal clearance for smooth rotation

• Steel cage provides excellent support and durability

Applications


• Ideal for mechanical assemblies requiring compact solutions

• Suitable for machinery operating at high rotational speeds

• Utilised in electrical equipment needing reliable performance

What types of loads can be supported with this bearing?


With a basic dynamic load rating of 13.2 kN, it effectively supports both axial and radial loads in various applications. The static load rating of 19.3 kN ensures it can withstand heavy loads when stationary.

Can this bearing function efficiently in high-speed applications?


Yes, this bearing is designed for high-speed operation, with a reference speed of 19,000 r/min and a limiting speed of 22,000 r/min, making it suitable for advanced machinery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy