INA NK20/20-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- RS Stock No.:
- 260-0621
- Mfr. Part No.:
- NK20/20-XL
- Brand:
- INA
Subtotal (1 pack of 5 units)*
$257.51
(exc. GST)
$283.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $51.502 | $257.51 |
*price indicative
- RS Stock No.:
- 260-0621
- Mfr. Part No.:
- NK20/20-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| End Type | Open | |
| Standards/Approvals | No | |
| Outside Diameter | 28mm | |
| Static Load Rating | 23.8kN | |
| Dynamic Load Rating | 18.6kN | |
| Series | NK | |
| Maximum Speed - Oil | 20000rpm | |
| Limiting Speed | 21100rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
End Type Open | ||
Standards/Approvals No | ||
Outside Diameter 28mm | ||
Static Load Rating 23.8kN | ||
Dynamic Load Rating 18.6kN | ||
Series NK | ||
Maximum Speed - Oil 20000rpm | ||
Limiting Speed 21100rpm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
Schaeffler Needle Roller Bearing, 20mm Inside Diameter, 28mm Outside Diameter - NK20/20-XL
This needle roller bearing is designed for high-speed applications, featuring a 20mm inside diameter and a 28mm outside diameter. Recognised for its robust performance, this model plays a crucial role in ensuring smooth operation in various mechanical settings. With a race width of 20mm, it is ideal for applications where space constraints are a concern.
Features & Benefits
• High static load rating enhances durability and reliability
• Dynamic load rating optimised for efficient operation
• Limiting speed of 21,100 rpm supports high-speed functionalities
• Fatigue limit load of 4,200 N ensures longevity under stress
Applications
• Ideal for lightweight industrial machinery requiring compact components
• Used in automation systems where high-speed performance is essential
• Suitable for electrical devices needing reliable rotational motion
• Utilised in mechanical assemblies where space-saving is critical
What is the advantage of the dynamic load rating for this product?
The dynamic load rating of 18,600 N ensures the bearing can effectively handle varying loads during operation, minimising wear and enhancing its lifespan under normal operating conditions.
How does the operating temperature range affect the performance?
The wide operating temperature range of -30°C to 120°C allows it to maintain performance and reliability across diverse environments, making it suitable for both industrial and commercial applications that may experience temperature fluctuations.
What is the significance of the fatigue limit load?
The fatigue limit load of 4,200 N indicates the maximum load the bearing can withstand without risk of failure, crucial for applications subjected to cyclic loading to prevent premature breakdown.
Related links
- INA NK20/16-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA RNA4902-2RSR-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA RNA6902-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA RNA4902-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA NKI20/20-XL 20 mm ID Roller Bearing Needle, 32 mm OD
- INA NKI20/16-XL 20 mm ID Roller Bearing Needle, 32 mm OD
- INA NK28/20-XL 28 mm ID Roller Bearing Needle, 37 mm OD
- SKF NK 20/16 20 mm ID Roller Bearing Needle, 28 mm OD
