SKF NN 3028 K/SPW33 140 mm ID Cylindrical Roller Bearing, 210 mm OD

Subtotal (1 unit)*

$6,434.25

(exc. GST)

$7,077.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,434.25

*price indicative

RS Stock No.:
465-113
Mfr. Part No.:
NN 3028 K/SPW33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

140mm

Race Width

53mm

Bore Type

Tapered 1:12

Roller Material

Bearing Steel

Cage Material

Machined Metal

Internal Clearance

C1

Maximum Speed - Oil

4500rpm

Standards/Approvals

No

Dynamic Load Rating

297kN

Outside Diameter

210mm

Series

NN 3028

Static Load Rating

520kN

Number of Rows

2

Bearing Material

Bearing Steel

Maximum Speed - Grease

4000rpm

COO (Country of Origin):
IT
The SKF Super-precision double row cylindrical roller bearings in the NN 30 series provide a unique balance between load carrying capacity, rigidity and speed. Having three flanges on the inner ring and no flanges on the outer ring, the bearings can accommodate axial displacement in both directions. The separable design simplifies mounting and dismounting, particularly when load conditions require both rings to have an interference fit.

Very high radial load carrying capacity

High rigidity and high running accuracy

Minimize noise, vibration and heat generation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy