SKF 23028 CC/W33 Cylindrical 140 mm ID Roller Bearing, 210 mm OD

Subtotal (1 unit)*

$2,257.55

(exc. GST)

$2,483.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,257.55

*price indicative

RS Stock No.:
207-8563
Mfr. Part No.:
23028 CC/W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

140mm

Race Width

53mm

Bore Type

Cylindrical

Cage Material

Steel

Dynamic Load Rating

485000N

End Type

Open

Number of Rows

2

Static Load Rating

680000N

Outside Diameter

210mm

Limiting Speed

3400rpm

Standards/Approvals

No

SKF Spherical Roller Bearing, 140 mm ID, 210 mm OD - 23028 CC/W33


SKF's hard-wearing spherical roller bearing delivers reliable performance when dealing with very high loads. It handles both radial and axial loads for added versatility. Misalignment is no problem for the robust unit as it automatically adjusts to any angular deflections of a shaft. Its low-friction design ensures that the bearing's operating temperature remains low for improved performance and efficiency. A component like this one is particularly well-suited to applications where high levels of vibration occur.

• Extra-strong steel cage for additional robustness and corrosion resistance

• Easy to re-grease thanks to the three lubrication holes on the outer ring

• Low consumption of lubrication for higher reliability and reduced maintenance time

• Heat-treated to improve material hardness

Application Information


• Pulp and paper processing

• Mining industries

• Wind power generation industry

How does a self-adjusting roller bearing work?


A self-adjusting roller bearing such as this one has symmetrical rollers that provide an even load distribution along the roller length. This gives it a very high load carrying capacity under all load combinations and lengthens the bearing's service life by reducing stress.

  • RS Stock No. 0462109
  • Mfr. Part No. 23028-2CS5/VT143
Each
$3,026.22
Each
$4,312.71
  • RS Stock No. 0461788
  • Mfr. Part No. 23228 CC/W33
Each
$4,881.41
Each
$6,716.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy