SKF NN 3034 K/SPW33 170 mm ID Cylindrical Roller Bearing, 260 mm OD
- RS Stock No.:
- 465-114
- Mfr. Part No.:
- NN 3034 K/SPW33
- Brand:
- SKF
Subtotal (1 unit)*
$10,421.77
(exc. GST)
$11,463.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,421.77 |
*price indicative
- RS Stock No.:
- 465-114
- Mfr. Part No.:
- NN 3034 K/SPW33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 67mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Machined Metal | |
| Roller Material | Bearing Steel | |
| Dynamic Load Rating | 457kN | |
| Standards/Approvals | No | |
| Outside Diameter | 260mm | |
| Internal Clearance | C1 | |
| Static Load Rating | 815kN | |
| Number of Rows | 2 | |
| Bearing Material | Bearing Steel | |
| Series | NN 3034 | |
| Maximum Speed - Oil | 3600rpm | |
| Maximum Speed - Grease | 3200rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 67mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Machined Metal | ||
Roller Material Bearing Steel | ||
Dynamic Load Rating 457kN | ||
Standards/Approvals No | ||
Outside Diameter 260mm | ||
Internal Clearance C1 | ||
Static Load Rating 815kN | ||
Number of Rows 2 | ||
Bearing Material Bearing Steel | ||
Series NN 3034 | ||
Maximum Speed - Oil 3600rpm | ||
Maximum Speed - Grease 3200rpm | ||
- COO (Country of Origin):
- IT
The SKF Super-precision double row cylindrical roller bearings in the NN 30 series provide a unique balance between load carrying capacity, rigidity and speed. Having three flanges on the inner ring and no flanges on the outer ring, the bearings can accommodate axial displacement in both directions. The separable design simplifies mounting and dismounting, particularly when load conditions require both rings to have an interference fit.
Very high radial load carrying capacity
High rigidity and high running accuracy
Minimize noise, vibration and heat generation
Related links
- SKF NN 3036 K/SPW33 180 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NN 3044 K/SPW33 220 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NN 3038 K/SPW33 190 mm ID Cylindrical Roller Bearing, 290 mm OD
- SKF NN 3030 K/SPW33 150 mm ID Cylindrical Roller Bearing, 225 mm OD
- SKF NN 3028 K/SPW33 140 mm ID Cylindrical Roller Bearing, 210 mm OD
- SKF NU 1034 ML 170 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF 24034 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 260 mm OD
- SKF NU 324 ECM 120 mm ID Cylindrical Roller Bearing, 260 mm OD
