SKF NN 3038 K/SPW33 190 mm ID Cylindrical Roller Bearing, 290 mm OD
- RS Stock No.:
- 464-465
- Mfr. Part No.:
- NN 3038 K/SPW33
- Brand:
- SKF
Subtotal (1 unit)*
$9,969.46
(exc. GST)
$10,966.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $9,969.46 |
*price indicative
- RS Stock No.:
- 464-465
- Mfr. Part No.:
- NN 3038 K/SPW33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 75mm | |
| Bore Type | Tapered 1:12 | |
| Roller Material | Bearing Steel | |
| Cage Material | Machined Metal | |
| Outside Diameter | 290mm | |
| Internal Clearance | C1 | |
| Static Load Rating | 1080kN | |
| Number of Rows | 2 | |
| Bearing Material | Bearing Steel | |
| Maximum Speed - Oil | 3200rpm | |
| Maximum Speed - Grease | 2800rpm | |
| Series | NN 3038 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 594kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 75mm | ||
Bore Type Tapered 1:12 | ||
Roller Material Bearing Steel | ||
Cage Material Machined Metal | ||
Outside Diameter 290mm | ||
Internal Clearance C1 | ||
Static Load Rating 1080kN | ||
Number of Rows 2 | ||
Bearing Material Bearing Steel | ||
Maximum Speed - Oil 3200rpm | ||
Maximum Speed - Grease 2800rpm | ||
Series NN 3038 | ||
Standards/Approvals No | ||
Dynamic Load Rating 594kN | ||
- COO (Country of Origin):
- IT
The SKF Super-precision double row cylindrical roller bearings in the NN 30 series provide a unique balance between load carrying capacity, rigidity and speed. Having three flanges on the inner ring and no flanges on the outer ring, the bearings can accommodate axial displacement in both directions. The separable design simplifies mounting and dismounting, particularly when load conditions require both rings to have an interference fit.
Very high radial load carrying capacity
High rigidity and high running accuracy
Minimize noise, vibration and heat generation
Related links
- SKF NU 1038 ML 190 mm ID Cylindrical Roller Bearing, 290 mm OD
- SKF NN 3036 K/SPW33 180 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NN 3044 K/SPW33 220 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NN 3030 K/SPW33 150 mm ID Cylindrical Roller Bearing, 225 mm OD
- SKF NN 3028 K/SPW33 140 mm ID Cylindrical Roller Bearing, 210 mm OD
- SKF NN 3034 K/SPW33 170 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF 23038 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
- NTN 24038EAW33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD
