SNR 24028EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD

Subtotal (1 unit)*

$2,004.00

(exc. GST)

$2,204.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,004.00

*price indicative

RS Stock No.:
454-350
Mfr. Part No.:
24028EAW33
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

140mm

Race Width

69mm

Bore Type

Cylindrical

Roller Material

Through Hardened Steel

Cage Material

Pressed Steel

Maximum Speed - Grease

1800rpm

Limiting Speed

2900rpm

Standards/Approvals

RoHS

Outside Diameter

210mm

Internal Clearance

CN

Static Load Rating

958kN

Maximum Speed - Oil

2200rpm

Series

24028EAW33

End Type

Open

Dynamic Load Rating

704kN

Number of Rows

2

Bearing Material

Through Hardened Steel

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to accommodate high radial and axial loads in challenging environments. Constructed with a pressed steel cage and integrated lubrication holes, this bearing ensures optimal operational efficiency and longevity. Its reliable performance is crucial for various applications in industrial machinery, enhancing reliability and functionality. With a dynamic load rating of 704 kN, it is engineered for both robustness and precision, effectively handling the rigours of demanding operations. The internal and external dimensions are meticulously calibrated to provide a perfect fit, making it an essential component for effective rotation and support in various setups. This bearing not only meets but often exceeds industry standards, providing assurance of quality and performance in every application.

Designed for high performance in heavy-load applications

Integrated lubrication holes enhance maintenance efficiency

Pressed steel cage ensures robust structural integrity

Exhibits low friction characteristics for improved operational efficiency

Offers high resistance to both radial and axial loads

Precisely engineered for optimal compatibility with machinery standards

Durable construction prolongs service life and reduces downtime

Suitable for various industrial applications, ensuring versatility

Tested for performance under extreme conditions, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy