SKF NN 3036 K/SPW33 180 mm ID Cylindrical Roller Bearing, 280 mm OD
- RS Stock No.:
- 462-958
- Mfr. Part No.:
- NN 3036 K/SPW33
- Brand:
- SKF
Subtotal (1 unit)*
$12,781.42
(exc. GST)
$14,059.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $12,781.42 |
*price indicative
- RS Stock No.:
- 462-958
- Mfr. Part No.:
- NN 3036 K/SPW33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 74mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Machined Metal | |
| Roller Material | Bearing Steel | |
| Bearing Material | Bearing Steel | |
| Maximum Speed - Oil | 3400rpm | |
| Maximum Speed - Grease | 3000rpm | |
| Standards/Approvals | No | |
| Series | NN 3036 | |
| Dynamic Load Rating | 561kN | |
| Outside Diameter | 280mm | |
| Number of Rows | 2 | |
| Static Load Rating | 1000kN | |
| Internal Clearance | C1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 74mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Machined Metal | ||
Roller Material Bearing Steel | ||
Bearing Material Bearing Steel | ||
Maximum Speed - Oil 3400rpm | ||
Maximum Speed - Grease 3000rpm | ||
Standards/Approvals No | ||
Series NN 3036 | ||
Dynamic Load Rating 561kN | ||
Outside Diameter 280mm | ||
Number of Rows 2 | ||
Static Load Rating 1000kN | ||
Internal Clearance C1 | ||
- COO (Country of Origin):
- IT
The SKF Super-precision double row cylindrical roller bearings provide a unique balance between load carrying capacity, rigidity and speed. Having three flanges on the inner ring and no flanges on the outer ring, the bearings can accommodate axial displacement in both directions. The separable design simplifies mounting and dismounting, particularly when load conditions require both rings to have an interference fit. The tapered bore enables accurate adjustment of clearance or preload during mounting.
Very high radial load carrying capacity
High rigidity and high running accuracy
Minimize noise and heat generation
Accommodate axial displacement in both directions
Lubrication feature
Related links
- SKF NN 3044 K/SPW33 220 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF NN 3038 K/SPW33 190 mm ID Cylindrical Roller Bearing, 290 mm OD
- SKF NN 3030 K/SPW33 150 mm ID Cylindrical Roller Bearing, 225 mm OD
- SKF NN 3028 K/SPW33 140 mm ID Cylindrical Roller Bearing, 210 mm OD
- SKF NN 3034 K/SPW33 170 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NN 3024 KTN9/SP 120 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NN 3032 K/SPW33 160 mm ID Roller Bearing, 240 mm OD
- SKF 23036 CC/W33 Cylindrical 180 mm ID Roller Bearing, 280 mm OD
