SKF NKI 80/25 80 mm ID Roller Bearing Needle Roller, 110 mm OD

Subtotal (1 unit)*

$628.05

(exc. GST)

$690.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$628.05

*price indicative

RS Stock No.:
465-096
Mfr. Part No.:
NKI 80/25
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

80mm

Race Width

25mm

Cage Material

Sheet Metal

Limiting Speed

5000rpm

Outside Diameter

110mm

Internal Clearance

CN

Static Load Rating

140kN

Number of Rows

1

Dynamic Load Rating

83kN

Bearing Material

Bearing Steel

Series

NKI

Standards/Approvals

RoHS

Bearing Type

Needle Roller

COO (Country of Origin):
DE
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity.

High radial load carrying capacity

High stiffness

Low cross sectional height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy