NTN GS87410 52 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- RS Stock No.:
- 699-216
- Mfr. Part No.:
- GS87410
- Brand:
- NTN
Subtotal (1 unit)*
$192.46
(exc. GST)
$211.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.46 |
*price indicative
- RS Stock No.:
- 699-216
- Mfr. Part No.:
- GS87410
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 52mm | |
| Race Width | 9.5mm | |
| Outside Diameter | 110mm | |
| Series | GS87 | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 52mm | ||
Race Width 9.5mm | ||
Outside Diameter 110mm | ||
Series GS87 | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust washer is expertly designed for use in needle roller bearings, providing reliable performance in demanding applications. This high-quality outer ring enhances the functionality of thrust needle roller bearings, ensuring optimal load distribution and reduced friction. Crafted to meet stringent operational standards, it features essential specifications like an outside diameter of 110 mm and a bore diameter of 52 mm. With a robust ring thickness of 9.5 mm, this thrust washer is engineered to withstand extreme conditions, delivering durability and longevity.
Engineered for needle roller bearings, enhancing overall performance
Optimised outside diameter of 110 mm for diverse applications
Bore diameter of 52 mm allows for compatibility with standard components
Robust 9.5 mm ring thickness ensures strength and structural integrity
Designed to minimise friction, contributing to smoother operation
Durable performance under operating temperatures up to 393.15 °K
Essential for maintaining load balance in thrust assembly configurations
Manufactured by ntn, ensuring reliability and industry compliance
Related links
- NTN 1R95X110X63 95 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- NTN 1R95X110X35 95 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- INA NA6916-ZW-XL 80 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- NTN RNA6916R 90 mm ID Roller Bearing Needle Roller, 110 mm OD
- SKF NKI 80/25 80 mm ID Roller Bearing Needle Roller, 110 mm OD
- SKF NKI 80/35 80 mm ID Roller Bearing Needle Roller, 110 mm OD
- NTN NK90/25R 90 mm ID Needle Roller Bearing Needle, 110 mm OD
- NTN 1R110X120X40 110 mm ID Needle Roller Bearing Needle Roller, 120 mm OD
