NTN NK90/35R+1R80X90X35 80 mm ID Roller Bearing Needle Roller, Machined-ring, 110 mm OD

Subtotal (1 unit)*

$383.98

(exc. GST)

$422.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$383.98

*price indicative

RS Stock No.:
455-347
Mfr. Part No.:
NK90/35R+1R80X90X35
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

80mm

Race Width

35mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

Static Load Rating

208kN

Bearing Material

Steel

Dynamic Load Rating

104kN

Internal Clearance

CN

Outside Diameter

110mm

Number of Rows

1

End Type

Open

Maximum Speed - Oil

4400rpm

Maximum Speed - Grease

2900rpm

Series

NK90/35R+1R80X90X35

Standards/Approvals

RoHS

Limiting Speed

4400rpm

Bearing Type

Needle Roller, Machined-ring

COO (Country of Origin):
JP
The NTN needle roller bearing is designed to offer outstanding performance and durability in varied applications. This machined-ring bearing features an inner ring with double-side ribs and a lubrication hole for enhanced functionality. Crafted with high-quality materials, it ensures reliable operation under dynamic loads, making it ideal for machinery requiring precision and longevity. With its robust construction, this bearing effectively accommodates radial and axial offsets, streamlining assembly processes while maintaining optimal performance under extreme conditions.

Inner ring offerings allow for more versatile mounting options

Lubrication holes provide ease of maintenance and improved performance longevity

Accommodates temperature variations to maintain functionality

Offers dynamic load ratings tailored for rigorous operational demands

Includes a radial clearance class for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy